
* Images are for reference only
HX 2.0-2P DT 200mm 26AWG
Mechanical Assembly
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.0-2P DT 200mm 26AWG
- JLCPCB Part #
- C5221412
- Package
- -
- Description
- 1 housing, 2 terminals 2 200mm 26AWG 2P 2mm Red, black Single-ended Terminal wire Tin plated UL1007 26AWG - Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3057
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3057
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
Related Products
Welcome back, may I help you?